Unilite Prosafe LED Torch Black - Rechargeable 50 lm, 56 mm
- RS Stock No.:
- 146-4740
- Mfr. Part No.:
- PS-CL1
- Brand:
- Unilite
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 146-4740
- Mfr. Part No.:
- PS-CL1
- Brand:
- Unilite
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unilite | |
| Torch Style | Clip | |
| Rechargeable | Yes | |
| Lamp Type | LED | |
| Luminosity | 50 lm | |
| Batteries | Li-ion | |
| Case Material | Plastic | |
| Model | PS-CL1 | |
| Hazardous Area | No | |
| Range | 15 m | |
| Beam Type | Spot to Flood | |
| Length | 56 mm | |
| Colour | Black | |
| Weight with Batteries | 13.5g | |
| Select all | ||
|---|---|---|
Brand Unilite | ||
Torch Style Clip | ||
Rechargeable Yes | ||
Lamp Type LED | ||
Luminosity 50 lm | ||
Batteries Li-ion | ||
Case Material Plastic | ||
Model PS-CL1 | ||
Hazardous Area No | ||
Range 15 m | ||
Beam Type Spot to Flood | ||
Length 56 mm | ||
Colour Black | ||
Weight with Batteries 13.5g | ||
- COO (Country of Origin):
- CN
The Unilite PS-CL1 is a small and compact clip light. USB rechargeable thanks to its Li-Polymer battery, it comprises of a 50 lumen Nichia LED. This clip light can be attached to multiple items making it versatile. This is thanks to its elasticated lanyard, strong rear clip and elasticated loop and non-slip pad. Charging on the move is simple from a computer or smartphone charger, meaning a user is never short of power.
The torch has two functions: a frontal white light in high, low and strobe or a topside Red light. This is controlled by an easy push micro switch button. These LEDs act as an emergency light to attract attention, and to keep users safe.
Features and Benefits
50 lumen white Nichia LED
3 White functions - High / Low / Strobe
3 Red functions - High / Strobe / Signal
Easy push button micro switch
Micro-USB rechargeable (cable included)
Elasticated lanyard (included)
Strong rear clip for easy attachment to many items
Elasticated loop & non-slip pad makes it perfect for attaching to bike handles
Small and Ultra lightweight
IPX4 Water resistant
