Hugo Brennenstuhl HL DA 61 M3H2 Rechargeable, LED Inspection Lamp, with batteries

Unavailable
RS will no longer stock this product.
RS Stock No.:
128-8578
Mfr. Part No.:
1675450
Brand:
brennenstuhl
Find similar products by selecting one or more attributes.
Select all

Brand

brennenstuhl

Rechargeable

Yes

Lamp Type

LED

COO (Country of Origin):
CN

Hugo Brennenstuhl LED Rechargeable Hand Lamp


The Hugo Brennenstuhl HL DA 61 M3H2 series LED rechargeable hand lamp has 3350lumen (front), 80 lumens (head) lighting power and colour temperature of 6000K. Its voltage rating ranges between 12VDC and 24VDC and 100VAC and 240VAC with a current rating of 200mA. It is a multifunctional LED portable inspection lamp. The excellent light output is from six super bright SMD LEDs on the front. It also has an extra LED on the head of the lamp that can be easily switched between. This lamp is housed in a rubber-clad that allows an excellent grip or the additional magnets on the back and the two 360° rotating hooks for flexible use.

Features and Benefits


High-power LEDs
6+1 SMD LEDs
Instant bright light
Rubber clad housing
Charge time is 2 hours
Runtime of upto 2.5 hours
Bendable holding foot up to +/- 90° with an integrated magnet
360 ° rotating and retractable hook
ON/OFF pushbutton
USB charging interface

Certifications


IP40 rated
IP20 rated