Petzl LED Head Torch Blue 300 lm
- RS Stock No.:
- 126-2324
- Mfr. Part No.:
- E99AAC RS
- Brand:
- Petzl
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£51.86
(exc. VAT)
£62.23
(inc. VAT)
- RS Stock No.:
- 126-2324
- Mfr. Part No.:
- E99AAC RS
- Brand:
- Petzl
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Petzl | |
| Torch Style | Head Torch | |
| Rechargeable | No | |
| Lamp Type | LED | |
| Luminosity | 300 lm | |
| Batteries | AAA | |
| Case Material | Plastic | |
| Hazardous Area | No | |
| Model | ACTIK | |
| Range | 90 m | |
| Beam Type | Spot to Flood | |
| Colour | Blue | |
| Weight with Batteries | 92g | |
| Select all | ||
|---|---|---|
Brand Petzl | ||
Torch Style Head Torch | ||
Rechargeable No | ||
Lamp Type LED | ||
Luminosity 300 lm | ||
Batteries AAA | ||
Case Material Plastic | ||
Hazardous Area No | ||
Model ACTIK | ||
Range 90 m | ||
Beam Type Spot to Flood | ||
Colour Blue | ||
Weight with Batteries 92g | ||
- COO (Country of Origin):
- FR
