LEDLENSER LED iSEO5R Head Torch 180 lm, 120 m Range
- RS Stock No.:
- 111-6702
- Mfr. Part No.:
- iSEO5R
- Brand:
- LEDLENSER
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 111-6702
- Mfr. Part No.:
- iSEO5R
- Brand:
- LEDLENSER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDLENSER | |
| Rechargeable | Yes | |
| Model Number | iSEO5R | |
| Lamp Type | LED | |
| Luminosity | 180 lm | |
| Batteries | AAA | |
| Hazardous Area | No | |
| Range | 120 m | |
| Beam Type | Flood, Spot | |
| Weight with Batteries | 105g | |
| Colour | Yellow | |
| Head Diameter | 38mm | |
| Case Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand LEDLENSER | ||
Rechargeable Yes | ||
Model Number iSEO5R | ||
Lamp Type LED | ||
Luminosity 180 lm | ||
Batteries AAA | ||
Hazardous Area No | ||
Range 120 m | ||
Beam Type Flood, Spot | ||
Weight with Batteries 105g | ||
Colour Yellow | ||
Head Diameter 38mm | ||
Case Material Aluminium | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
iSEO5R Rechargeable Head Torch
Ledlenser has introduced a brand new iSEO of head torches to meet specific demands of the industry. The iSEO5R is rechargeable yet lightweight with a front battery pack that fits snuggly and securely against your forehead. Like all SEO models the iSEO5R offers a perfect combination of comfort and performance. The torch runs on a rechargeable Lithium ion battery that can provide up to 10 hours on the high position and 50 hours operating time on low power. The brightness of these operating times is 180 lm on high and 20 lm using the lowest setting.
Advanced Focus System
The iSEO5R head torch uses the patented Advanced Focus System technology. It allows a seamless transition from homogeneous, circular low beam to a sharper and highly concentrated long-distance light. For example, you can be reading a map up close or focusing down the path of up to 100 metres away.
Speed Focus
The Speed Focus system allows you to switch from reading to searching by simply sliding the bezel away from you. With one hand and one movement, you can achieve seamless transition from close to far and all points in between.
Smart Light Technology
The iSEO5R features Smart Light Technology, which incorporates three different light modes for the task in hand. These modes are High, Low power and Blink mode. They can be easily operated with front switch, to ensure that your focus remains on the job.
Features and Benefits
Battery Life: 10 hours high power/ 50 hours low power
Brightness: 180 lm high power / 20 lm low power
Premium power LED (White light)
Glare Free LED (Red light)
Torch head swivels 60°
Detachable, washable headband
Water resistant (IPX-6)
Lightweight
Speed Focus
Advanced Focus System
Smart Light Technology
Brightness: 180 lm high power / 20 lm low power
Premium power LED (White light)
Glare Free LED (Red light)
Torch head swivels 60°
Detachable, washable headband
Water resistant (IPX-6)
Lightweight
Speed Focus
Advanced Focus System
Smart Light Technology
Supplied with
One Lithium ion rechargeable battery
USB charging cable
Helmet connecting kit
Safety bag
Manual
USB charging cable
Helmet connecting kit
Safety bag
Manual
Ledlenser®
Ledlenser®, the worlds leading brand of technologically advanced lighting products with patented reflector systems and the highest quality components to make the brightest, most energy efficient lights available. Ledlenser® have applied their expertise to handheld lights for use almost anywhere a convenient powerful quality light source is required.
Related links
- LEDLENSER LED SEO5 Head Torch 180 lm, 120 m Range
- LEDLENSER LED EXH8 Head Torch 180 lm, 120 m Range
- LEDLENSER LED Head Torch 180 lm, 120 m Range
- LEDLENSER LED iH5R Head Torch 400 lm, 180 m Range
- NEBO LED NEB-HLP-0007-G Head Torch 1000 lumens, 120 m Range
- Nightsearcher LED Head Torch Black 180 lm
- LEDLENSER LED H3.2 Head Torch 120 lm, 100 m Range
- LEDLENSER LED iH11R Head Torch 1000 lm, 320 m Range

