Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 111-5772
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Torch Style | Torch | |
| Rechargeable | No | |
| Lamp Type | LED | |
| Luminosity | 179 lm | |
| Case Material | Plastic | |
| Batteries | 4x AA | |
| Hazardous Area | No | |
| Range | 138 m | |
| Beam Type | Flood | |
| Length | 172 mm | |
| Colour | Yellow | |
| Weight with Batteries | 140g | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Torch Style Torch | ||
Rechargeable No | ||
Lamp Type LED | ||
Luminosity 179 lm | ||
Case Material Plastic | ||
Batteries 4x AA | ||
Hazardous Area No | ||
Range 138 m | ||
Beam Type Flood | ||
Length 172 mm | ||
Colour Yellow | ||
Weight with Batteries 140g | ||
- COO (Country of Origin):
- TW


