Maglite Mini LED Torch Grey 77 lm, 168 mm
- RS Stock No.:
- 333-688
- Mfr. Part No.:
- SP2209H
- Brand:
- Mag-Lite
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 333-688
- Mfr. Part No.:
- SP2209H
- Brand:
- Mag-Lite
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mag-Lite | |
| Torch Style | Straight | |
| Rechargeable | No | |
| Lamp Type | LED | |
| Luminosity | 77 lm | |
| Batteries | AA | |
| Case Material | Aluminium | |
| Hazardous Area | No | |
| Model | Mini Maglite LED | |
| Range | 141 m | |
| Beam Type | Spot to Flood | |
| Length | 168 mm | |
| Colour | Grey | |
| Head Diameter | 25mm | |
| Weight with Batteries | 118g | |
| Select all | ||
|---|---|---|
Brand Mag-Lite | ||
Torch Style Straight | ||
Rechargeable No | ||
Lamp Type LED | ||
Luminosity 77 lm | ||
Batteries AA | ||
Case Material Aluminium | ||
Hazardous Area No | ||
Model Mini Maglite LED | ||
Range 141 m | ||
Beam Type Spot to Flood | ||
Length 168 mm | ||
Colour Grey | ||
Head Diameter 25mm | ||
Weight with Batteries 118g | ||
- COO (Country of Origin):
- US
MAG-LED Mini 2AA flashlights
These flashlights have an adjustable light beam, for switching from a wide beam to a more concentrated, powerful beam.
3 Watt LED - LED lifespan: 10000 hours.
Energy Management™ function.
Anodised inside and out for better resistance to corrosion.
Water and impact resistant.
Supplied in blister pack.
3 Watt LED - LED lifespan: 10000 hours.
Energy Management™ function.
Anodised inside and out for better resistance to corrosion.
Water and impact resistant.
Supplied in blister pack.
Maglite®
