Facom Nylon Tool Wallet 310mm x 530mm (Closed)
- RS Stock No.:
- 191-4065
- Mfr. Part No.:
- N.38A-4B
- Brand:
- Facom
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 191-4065
- Mfr. Part No.:
- N.38A-4B
- Brand:
- Facom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Material | Nylon | |
| Length Closed | 310mm | |
| Depth Closed | 530mm | |
| Length | 310.0mm | |
| Depth | 530.0mm | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Material Nylon | ||
Length Closed 310mm | ||
Depth Closed 530mm | ||
Length 310.0mm | ||
Depth 530.0mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Material: nylon
4 large PVC compartments
Resistant to chemical agents and hydrocarbons
Practical: folding
Safety: closing by clipped strap
Comfort: locations designed for the tool format
4 large PVC compartments
Resistant to chemical agents and hydrocarbons
Practical: folding
Safety: closing by clipped strap
Comfort: locations designed for the tool format
