Bott Sheet Steel Tool Rack

Subtotal (1 unit)*

£61.37

(exc. VAT)

£73.64

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£61.37

*price indicative

RS Stock No.:
659-284
Mfr. Part No.:
14025118.11
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Tool Rack

Tool Storage Type

Wall Panels

Material

Sheet Steel

Standards/Approvals

No

Width

1486 mm

Length

13mm

Height

457mm

Contents

1 Panel

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott perfo panel is expertly designed for wall mounting, providing a robust and highly functional storage solution. Created from fully flanged and reinforced sheet steel, it boasts a durable powder-coated finish in a striking RAL 5010 gentian blue. The panel features a convenient perfo hole pattern, allowing for seamless installation of hook accessories, making it ideal for organising tools and equipment in any workshop or commercial setting. Measuring 1486mm (W) x 13mm (D) x 457mm (H) and weighing just 6.50kg, this practical panel is both lightweight and sturdy, ensuring it meets your storage needs without compromising on style or durability.

Constructed from robust sheet steel for enhanced durability

Finished with a durable powder coat for long lasting wear

Striking gentian blue colour enhances visual appeal

Designed with a perfo hole pattern to accommodate various hook accessories

Lightweight design for easy installation and mounting

Ideal for efficient organisation in workshops and commercial spaces

Reinforced panels ensure stability and reliable performance

Related links