Facom 71 Piece Maintenance Tool Kit
- RS Stock No.:
- 742-8418
- Mfr. Part No.:
- CM.WRCPB
- Brand:
- Facom
- RS Stock No.:
- 742-8418
- Mfr. Part No.:
- CM.WRCPB
- Brand:
- Facom
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Set Type | Maintenance | |
| Set Contents | Slip Joint Multi Grip Pliers: 250 mm; Half Round/Angled Nose Pliers: 195 mm; Combination Wrench Set: 8; 10; 11; 12; 13; 16; 17; 18; 19 mm; Adjustable Spanner: 10 in; Snap-off Craft Knife: 9 mm Blade; Tape Measure: 2 m; Universal Metal Shears: Cardboard; Rubber; PVC; Leather-5 mm; Steel - 0.5 mm; Aluminium-1 mm Cables-2.5 mm; Graphite Handle Riveting Hammer: 678 G; Drift Pin: 135 mm; LED Pocket Torch: 6 LED; 156 mm; Hexagon Key Set: 1.5; 2; 2.5; 3; 4; 5; 6; 7; 8 mm; Slotted Screwdrivers: 2.5; 4; 6; Pozidriv Screwdrivers: PZ1; PZ2; Voltage Tester: 4 x 196 mm; Nano Socket and Ratchet Set (x38); Ratchet Handle: 1/4 in; Driver Handle: 1/4 in; Extension: 55; 100 mm; Universal Joint: 1/4 in; Point Sockets: 5; 6; 7; 8; 9; 10; 11; 12; 13; 14 mm; Torx Bits: T10; T15; T20; T25; T27; T30; T40; Pozidriv Bits: PZ1; PZ2; PZ3; Phillip Bits: PH1; PH2; PH3; Square Drive Adapter: 1/4 in; Bit Holder/Hexagon Adapter: 1/4 in; Slotted Bits: 0.6 x 4.5; 1.2 x 6.5; 1.6 x 8 mm; Hexagon Bits: 3; 4; 5; 6; 7 mm | |
| Number of Pieces | 71 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Set Type Maintenance | ||
Set Contents Slip Joint Multi Grip Pliers: 250 mm; Half Round/Angled Nose Pliers: 195 mm; Combination Wrench Set: 8; 10; 11; 12; 13; 16; 17; 18; 19 mm; Adjustable Spanner: 10 in; Snap-off Craft Knife: 9 mm Blade; Tape Measure: 2 m; Universal Metal Shears: Cardboard; Rubber; PVC; Leather-5 mm; Steel - 0.5 mm; Aluminium-1 mm Cables-2.5 mm; Graphite Handle Riveting Hammer: 678 G; Drift Pin: 135 mm; LED Pocket Torch: 6 LED; 156 mm; Hexagon Key Set: 1.5; 2; 2.5; 3; 4; 5; 6; 7; 8 mm; Slotted Screwdrivers: 2.5; 4; 6; Pozidriv Screwdrivers: PZ1; PZ2; Voltage Tester: 4 x 196 mm; Nano Socket and Ratchet Set (x38); Ratchet Handle: 1/4 in; Driver Handle: 1/4 in; Extension: 55; 100 mm; Universal Joint: 1/4 in; Point Sockets: 5; 6; 7; 8; 9; 10; 11; 12; 13; 14 mm; Torx Bits: T10; T15; T20; T25; T27; T30; T40; Pozidriv Bits: PZ1; PZ2; PZ3; Phillip Bits: PH1; PH2; PH3; Square Drive Adapter: 1/4 in; Bit Holder/Hexagon Adapter: 1/4 in; Slotted Bits: 0.6 x 4.5; 1.2 x 6.5; 1.6 x 8 mm; Hexagon Bits: 3; 4; 5; 6; 7 mm | ||
Number of Pieces 71 | ||
Non Compliant
