Crescent 100 Piece Professional Tool Kit
- RS Stock No.:
- 715-8636
- Mfr. Part No.:
- CTK100UK
- Brand:
- Crescent
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 715-8636
- Mfr. Part No.:
- CTK100UK
- Brand:
- Crescent
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crescent | |
| Set Type | Professional | |
| Set Contents | Rapid Rench Adjustable Ratchet Socket Wrench: SAE; Metric; Wiss WKFQ4R Folding Knife with One Standard Blade; Standard Blades (x10); Lufkin measuring Tape (L516CME): 5 m x 19 mm; Combination Wrench: 8; 9; 10; 11; 12; 13; 14; 15 mm; Magnetic Bit Driver; Ma | |
| Number of Pieces | 100 | |
| Select all | ||
|---|---|---|
Brand Crescent | ||
Set Type Professional | ||
Set Contents Rapid Rench Adjustable Ratchet Socket Wrench: SAE; Metric; Wiss WKFQ4R Folding Knife with One Standard Blade; Standard Blades (x10); Lufkin measuring Tape (L516CME): 5 m x 19 mm; Combination Wrench: 8; 9; 10; 11; 12; 13; 14; 15 mm; Magnetic Bit Driver; Ma | ||
Number of Pieces 100 | ||
RoHS Status: Not Applicable
100 Piece Maintenance Tool Kit
A comprehensive 100 piece tool kit ideal for maintenance engineers.
Supplied with
Storage case with carrying handle.
