Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 442-0537
- Brand:
- NEUTRAL
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEUTRAL | |
| Set Type | Electricians | |
| Set Contents | Side Cutters: 160 mm; Electricians Pliers: 200 mm; Snipe Nose Pliers: 175 mm; Parallel Screwdrivers: 2.5 x 75; 4 x 100; 5 x 100; 5.5 x 130; 6.5 x 150 mm; Pozidriv Screwdrivers: 1 x 80; 2 x 100 mm; Neon Test Screwdrivers: 220; 250 VAC; Retractable Knife; Tape Rule: 3 x 65; 3.5 x 100 mm; 3 m; Junior Hacksaw | |
| Number of Pieces | 15 | |
| VDE/1000V Approved | Yes | |
| Select all | ||
|---|---|---|
Brand NEUTRAL | ||
Set Type Electricians | ||
Set Contents Side Cutters: 160 mm; Electricians Pliers: 200 mm; Snipe Nose Pliers: 175 mm; Parallel Screwdrivers: 2.5 x 75; 4 x 100; 5 x 100; 5.5 x 130; 6.5 x 150 mm; Pozidriv Screwdrivers: 1 x 80; 2 x 100 mm; Neon Test Screwdrivers: 220; 250 VAC; Retractable Knife; Tape Rule: 3 x 65; 3.5 x 100 mm; 3 m; Junior Hacksaw | ||
Number of Pieces 15 | ||
VDE/1000V Approved Yes | ||
RoHS Status: Not Applicable
15-piece VDE Electricians Toolkit
Electricians pliers, Snipe nose pliers and side cutters all with VDE 1000V rating
Four slotted and two Pozi screwdrivers also with VDE 1000V rating
Kit includes two neon test screwdrivers, knife, tape rule and junior hacksaw
Overall size 230 x 285 x 50mm
Supplied in zipped wallet
Four slotted and two Pozi screwdrivers also with VDE 1000V rating
Kit includes two neon test screwdrivers, knife, tape rule and junior hacksaw
Overall size 230 x 285 x 50mm
Supplied in zipped wallet
Note
Insulation approved to 1000V unless otherwise stated. ™SupaDriv/PoziDriv are trade marks of European Industrial Services Ltd.