Crescent 110 Piece Professional 1/4 and 1/2 Drive Tool Set Tool Kit with Case
- RS Stock No.:
- 285-7301
- Distrelec Article No.:
- 301-20-692
- Mfr. Part No.:
- CTK110NEU2
- Brand:
- Crescent
Subtotal (1 unit)*
£117.28
(exc. VAT)
£140.74
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 3 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | £117.28 |
*price indicative
- RS Stock No.:
- 285-7301
- Distrelec Article No.:
- 301-20-692
- Mfr. Part No.:
- CTK110NEU2
- Brand:
- Crescent
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crescent | |
| Set Type | Professional 1/4 and 1/2 Drive Tool Set | |
| Set Contents | 110 Pieces in High Quality Chrome Vanadium | |
| Number of Pieces | 110 | |
| Storage Type | Case | |
| Select all | ||
|---|---|---|
Brand Crescent | ||
Set Type Professional 1/4 and 1/2 Drive Tool Set | ||
Set Contents 110 Pieces in High Quality Chrome Vanadium | ||
Number of Pieces 110 | ||
Storage Type Case | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
The professional 1/4 inch and 1/2 inch Drive Tool Set with 110 pieces is a must-have for any toolbox. With high-quality Chrome-Vanadium construction and a convenient blow molded case, this set is perfect for both professionals and DIY enthusiasts.
Set includes 110 pieces made from high-quality Chrome-Vanadium
All pieces are securely stored in a blow molded case for easy organization
Chrome polished sockets and wrenches for durability and longevity
Pliers, Screwdrivers, and Ratchets feature co-molded handles for improved grip and comfort
All pieces are securely stored in a blow molded case for easy organization
Chrome polished sockets and wrenches for durability and longevity
Pliers, Screwdrivers, and Ratchets feature co-molded handles for improved grip and comfort
