Facom 10 Piece Tool Kit with Case
- RS Stock No.:
- 236-1268
- Mfr. Part No.:
- 809.J3
- Brand:
- Facom
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 236-1268
- Mfr. Part No.:
- 809.J3
- Brand:
- Facom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Set Contents | Caliper, Carbide Scriber, Gauge, Micrometre, Punch, Simple Square, Stainless Rule, Straight Scriber | |
| Number of Pieces | 10 | |
| Storage Type | Case | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Set Contents Caliper, Carbide Scriber, Gauge, Micrometre, Punch, Simple Square, Stainless Rule, Straight Scriber | ||
Number of Pieces 10 | ||
Storage Type Case | ||
Non Compliant
- COO (Country of Origin):
- CN
The Facom has metrology-control case with 10 tools. This set have calliper, stainless ruler, depth gauge, simple square,carbide scriber, punch and micrometer.
Supplied in case
Weight is 3.6 kg
Weight is 3.6 kg

