Facom 19 Piece Maintenance Tool Kit with Foam Inlay
- RS Stock No.:
- 235-5069
- Mfr. Part No.:
- MOD.601
- Brand:
- Facom
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 235-5069
- Mfr. Part No.:
- MOD.601
- Brand:
- Facom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Set Type | Maintenance | |
| Set Contents | Files, Hacksaw, Rule, Saw Blades, Scriber, Tape Measures | |
| Number of Pieces | 19 | |
| Storage Type | Foam Inlay | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Set Type Maintenance | ||
Set Contents Files, Hacksaw, Rule, Saw Blades, Scriber, Tape Measures | ||
Number of Pieces 19 | ||
Storage Type Foam Inlay | ||
Non Compliant
- COO (Country of Origin):
- IN
The Facom module consists of hacksaw frame, saw blades, scriber, stainless steel, tape measure and files with handle.
Weight 2300 g
