Facom 61 Piece Maintenance Tote Tool Box with Box
- RS Stock No.:
- 174-1893
- Mfr. Part No.:
- BT11ACM100Y
- Brand:
- Facom
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 174-1893
- Mfr. Part No.:
- BT11ACM100Y
- Brand:
- Facom
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Set Type | Maintenance | |
| Set Contents | Bits, Hacksaw, Hex Keys, Pliers, Ratchet, Sockets, Spanners | |
| Number of Pieces | 61 | |
| Storage Type | Box | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Set Type Maintenance | ||
Set Contents Bits, Hacksaw, Hex Keys, Pliers, Ratchet, Sockets, Spanners | ||
Number of Pieces 61 | ||
Storage Type Box | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Facom 61 Piece Metal Cantilever Tool Box and Tool Set
Introducing the Facom 100-year 61-piece tool kit and metal storage box, built up of a selection of tools from Facoms 100-year anniversary. Offering a large capacity for all your tools and accessories, this toolbox and kit is an ideal investment for both professional and DIY applications.
Features and Benefits:
• The tool set combines all essential pieces that are required for various applications and tasks in different environments, making this a versatile tool kit to have
• A high-quality, portable metal tool box, with 61 essential pieces of equipment, ideal for when space and instant access to internal compartments are a priority
• With a maximum load weight of 25kg, this lockable tool storage box features a foam lining so that tools are protected from damage, as well as 5 storage trays for easy organisation, combining tools and tool storage into one solution
• Overall Tool Box Dimensions: 475mm x 220mm x 238mm
• Bottom Area Tool Box Dimensions: 448mm x 200mm x 98mm
• Tray Dimensions: 448mm x 100 x 55mm
• A high-quality, portable metal tool box, with 61 essential pieces of equipment, ideal for when space and instant access to internal compartments are a priority
• With a maximum load weight of 25kg, this lockable tool storage box features a foam lining so that tools are protected from damage, as well as 5 storage trays for easy organisation, combining tools and tool storage into one solution
• Overall Tool Box Dimensions: 475mm x 220mm x 238mm
• Bottom Area Tool Box Dimensions: 448mm x 200mm x 98mm
• Tray Dimensions: 448mm x 100 x 55mm
Applications:
This type of set is typically used by professional tradesmen, mechanics or those wishing to complete DIY. Multi-tool sets can be used in many situations and professions where the use of sockets and screwdrivers is integral to carrying out a specific task revolving around loosening or tightening such as:
• Maintenance
• Construction
• Home DIY
• Mechanics/Car Garages
• Maintenance
• Construction
• Home DIY
• Mechanics/Car Garages
Why choose this set?
With the range of sockets and screw bits, this kit is a compact and reliable asset to any professional or DIY user. With the ergonomically handles, you can work comfortably whether its tightening, loosening or just adjusting anything at home or on a job site, making it a versatile and essential kit to add to your tool box.
What do I get in the set?
Hex Keys Set
• Our 9-piece L shaped hex key set from Facom offers users high-quality keys, designed to be used with hexagon socket screws. The set is complete with a practical clip that helps with the organisation and key identification
• 1.5, 2, 2.5, 3, 4, 5, 6, 8, 10mm
• 1.5, 2, 2.5, 3, 4, 5, 6, 8, 10mm
Combination Spanner Set
• Series of standard combination spanners, 12-point OGV profile, 15° angle, for high torque without damaging the nut. Improved accessibility thanks to an unobstructed view. Optimised open-end / handle geometry for greater accessibility. Satin chrome finish.
• 7, 8, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19mm
300mm Hacksaw Frame 601 Limited Edition
• The Facom 601.100Y hacksaw is highly durable and has a frame that is constructed from an impact resistant steel/resin and a blade tension of up to 80kg. The comfortable handle allows a two-handed grip, with one hand on the front and one on the handle.
250mm Locking Grip Pliers 501 Limited Edition
• Four position slip joint system, unlock trigger allowing smooth & safe release.
• Easy to use & secure
• Nose width 17mm
• Machined groove in upper to grip cylindrical sections, bolt & screw shafts, nails
• Chromed finish
38 Piece Ratchet and Socket Set
• 1 x 1/ 4 in ratchet
• 10 x 1/ 4 in; 6-point metric sockets: R.05.5, 06, 07, 08, 09, 10, 11, 12, 13 and 14mm
Series 1 Bits
• Bits for Pozidriv screws: PZ1, PZ2 and PZ3
• Bits for hex countersunk screws; Metric: 3.0, 4.0, 5.0, 6.0 and 7.0
• Bits for Phillips screws: PH1, PH2 and PH3
• Bits for slotted head screws: F4.5, F6.5 and F8.0
• Torx bits: TT 10, TT 15, TT 20, TT 25, TT 27, TT 30 and TT 40
• 1 x 1/ 4 in socket holder bit
• 1x 1/ 4 in universal joint
• 1x 1/ 4 in bit holder socket with standard locking pin
•1x 1/ 4 in short screwdriver handle
• 2x 1/ 4 in standard extension 55mm and 100mm
