Facom 7 Piece Maintenance Tool Kit with Foam Inlay
- RS Stock No.:
- 146-8790
- Mfr. Part No.:
- MODM.MI1SLS
- Brand:
- Facom
Subtotal (1 unit)*
£318.69
(exc. VAT)
£382.43
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £318.69 |
*price indicative
- RS Stock No.:
- 146-8790
- Mfr. Part No.:
- MODM.MI1SLS
- Brand:
- Facom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Set Type | Maintenance | |
| Set Contents | Chisel, Hammer, Punch, Riveter | |
| Number of Pieces | 7 | |
| Storage Type | Foam Inlay | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Set Type Maintenance | ||
Set Contents Chisel, Hammer, Punch, Riveter | ||
Number of Pieces 7 | ||
Storage Type Foam Inlay | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Tool fitted with a FACOM SLS attachment solution, preventing any risk of accidental falls
The « turning » crimped cable solution, chosen and tested by FACOM, preserves the ergonomics of use of the tool
Compatible with the FACOM modular storage system:Adapted to CHRONO XL, CHRONO+, JET XL and JET+ roller cabinets
Comprising:1 x riveting hammer with graphite grip 40 mm:200C.40SLS, 1 x interchangeable-tip mallet 32 mm:208A.32CBASLS, 1 x sheathed punch 6 mm:255.G6SLS, 1 x sheathed chisel 15 mm:263.G19SLS, 3 x drift punches 249.GSLS:4 , 5 , 6 mm, 1/3 drawer foam tray PM.MODMI1SLS (189 x 415 mm)
Weight:2.160 kg
The « turning » crimped cable solution, chosen and tested by FACOM, preserves the ergonomics of use of the tool
Compatible with the FACOM modular storage system:Adapted to CHRONO XL, CHRONO+, JET XL and JET+ roller cabinets
Comprising:1 x riveting hammer with graphite grip 40 mm:200C.40SLS, 1 x interchangeable-tip mallet 32 mm:208A.32CBASLS, 1 x sheathed punch 6 mm:255.G6SLS, 1 x sheathed chisel 15 mm:263.G19SLS, 3 x drift punches 249.GSLS:4 , 5 , 6 mm, 1/3 drawer foam tray PM.MODMI1SLS (189 x 415 mm)
Weight:2.160 kg

