Wiha 115 Piece Electricians Tool Kit with Box, VDE Approved
- RS Stock No.:
- 146-8037
- Mfr. Part No.:
- 40524
- Brand:
- Wiha Tools
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 146-8037
- Mfr. Part No.:
- 40524
- Brand:
- Wiha Tools
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha Tools | |
| Set Type | Electricians | |
| Set Contents | Bits, Cutters, Hex Keys, Pliers, Precision Screwdriver, Screwdriver, Wire Stripper | |
| Number of Pieces | 115 | |
| VDE/1000V Approved | Yes | |
| Storage Type | Box | |
| Select all | ||
|---|---|---|
Brand Wiha Tools | ||
Set Type Electricians | ||
Set Contents Bits, Cutters, Hex Keys, Pliers, Precision Screwdriver, Screwdriver, Wire Stripper | ||
Number of Pieces 115 | ||
VDE/1000V Approved Yes | ||
Storage Type Box | ||
- COO (Country of Origin):
- CN
The tool inserts in the electrician's 115-piece XXL Competence Case are designed to help you work efficiently by ensuring that all tools are quickly and easily accessible. Thanks to extensive fitments, electricians have the right device for every application, such as the Lift-up electric magazine bit holder, fully insulated screwdrivers from the Wiha Slim line or TriCut installation pliers. The large storage space in the toolbox also offers ample space for more small parts and machines. Made of robust polypropylene, the cases also feature gas pressure absorbers, which hold the lid in different positions, preventing it from closing automatically. The chances of fingers getting caught or other injuries are minimised as a result.
