- RS Stock No.:
- 250-6599
- Mfr. Part No.:
- JET.6NM3ACM22PF
- Brand:
- Facom
Discontinued product
- RS Stock No.:
- 250-6599
- Mfr. Part No.:
- JET.6NM3ACM22PF
- Brand:
- Facom
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Facom special edition black jet roller cabinet has 6 drawers with 3 modules per drawer. Height of each drawer is 270 mm.
Maximum load per drawer 20 / 25 / 30 kg
Useful drawer dimension (W x D x H) 569 x 421 x 60 / 130 / 270 mm
Useful drawer dimension (W x D x H) 569 x 421 x 60 / 130 / 270 mm
Specifications
Attribute | Value |
---|---|
Tool Storage Type | Tool Cabinet |
Number of Drawers | 6 |
Wheeled | Yes |
Related links
- Facom 6 drawer Steel Wheeled Roller Cabinet
- Facom 6 drawer Aluminium Wheeled Tool Cabinet x 814mm x 1.005m
- Facom 6 drawer Steel Wheeled Tool Cabinet x 575mm x 1.004m
- Facom 6 drawer Aluminium Wheeled Tool Cabinet, 1.02m x 670mm x 1.22m
- Facom 6 drawer Beech Wood Wheeled Tool Cabinet, 1.02m x 670mm x 1.22m
- Facom 6 drawer Wheeled Tool Chest, 1005mm x 575mm x 1004m
- Facom 6 drawer Wheeled Tool Chest, 1005mm x 575mm x 814mm
- Facom 6 drawer Bronze Wheeled Tool Cabinet, 972mm x 515mm x 569mm