- RS Stock No.:
- 235-4985
- Mfr. Part No.:
- JLS2-MBS6TBS
- Brand:
- Facom
Discontinued product
- RS Stock No.:
- 235-4985
- Mfr. Part No.:
- JLS2-MBS6TBS
- Brand:
- Facom
Technical Reference
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- FR
Product Details
The Facom JETLINE+ series base unit is supplied with 3 sets of partitions for drawers 60 mm high and 1 set of partitions for drawers 130 mm high and has centralized locking, jointed keylock.
Fitted with 4 pivoting jacks for a perfect finishing
Length 722 mm
Length 722 mm
Specifications
Attribute | Value |
---|---|
Tool Storage Type | Tool Chest |
Number of Drawers | 6 |
Wheeled | No |
Length | 722mm |
Width | 701mm |
Height | 810mm |
Dimensions | 722 x 810 x 701mm |