Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Hand Tools
Tool Kits & Tool Storage
Tool Chests & Tool Cabinets
Facom 5 drawer Tool Cabinet, 810mm x 701mm x 1449mm
RS Stock No.:
235-4979
Mfr. Part No.:
JLS2-MBD5TBS
Brand:
Facom
View this category
Discontinued product
RS Stock No.:
235-4979
Mfr. Part No.:
JLS2-MBD5TBS
Brand:
Facom
Technical Reference
Legislation and Compliance
Product Details
Specifications
Datasheet - JLS2-MBD5TBS
Non Compliant
Statement of conformity
COO (Country of Origin):
FR
The Facom JETLINE+ series base unit is supplied with 8 partitions for 60 mm drawers and 8 partitions for 130 mm drawer and has centralized keylock.
Fitted with 4 jack-mounted swivel feet for perfect adjustment
Length 1449 mm
Attribute
Value
Tool Storage Type
Tool Cabinet
Number of Drawers
5
Wheeled
No
Length
1449mm
Width
701mm
Height
810mm
Dimensions
1449 x 810 x 701mm