Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Hand Tools
Tool Kits & Tool Storage
Tool Chests & Tool Cabinets
Facom 8 drawer Wheeled Tool Cabinet, 971mm x 546mm x 774mm
RS Stock No.:
235-4935
Mfr. Part No.:
JET.8GM3EACC
Brand:
Facom
View this category
Discontinued product
RS Stock No.:
235-4935
Mfr. Part No.:
JET.8GM3EACC
Brand:
Facom
Technical Reference
Legislation and Compliance
Product Details
Specifications
Datasheet - JET.8GM3EACC
Non Compliant
Statement of conformity
COO (Country of Origin):
FR
The Facom JET+ series roller cabinet is fitted with an electronic opening system by misfire classic 1k protocol badge.
Perforated roller cabinet side panels
Length 774 mm
Attribute
Value
Tool Storage Type
Tool Cabinet
Number of Drawers
8
Wheeled
Yes
Length
774mm
Width
546mm
Height
971mm
Dimensions
774 x 971 x 546mm