Facom 7 Drawer Wheeled Tool Chest
- RS Stock No.:
- 235-0981
- Mfr. Part No.:
- JET.7M5
- Brand:
- Facom
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£1,348.40
(exc. VAT)
£1,618.08
(inc. VAT)
- RS Stock No.:
- 235-0981
- Mfr. Part No.:
- JET.7M5
- Brand:
- Facom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Facom | |
Tool Storage Type | Tool Chest | |
Number of Drawers | 7 | |
Wheeled | Yes | |
Length | 1154mm | |
Width | 546mm | |
Height | 1000mm | |
Dimensions | 1154 x 1000 x 546mm | |
Select all | ||
---|---|---|
Brand Facom | ||
Tool Storage Type Tool Chest | ||
Number of Drawers 7 | ||
Wheeled Yes | ||
Length 1154mm | ||
Width 546mm | ||
Height 1000mm | ||
Dimensions 1154 x 1000 x 546mm | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom JET series has 7 drawer roller cabinets, 5 modules per drawer, the 200 and 270 mm drawers can also be fitted with modules. It has 4 high performance wheels.
Supplied with 12 partitions for 60 mm drawers and 4 partitions for 130 mm drawers
Total load in the drawers 265 kg
Wall storage capacity 255 litres
Total load in the drawers 265 kg
Wall storage capacity 255 litres