Raaco Plastic Tool Case

Unavailable
RS will no longer stock this product.
RS Stock No.:
771-9225
Mfr. Part No.:
Superior XL 34/4F
Brand:
Raaco
Find similar products by selecting one or more attributes.
Select all

Brand

Raaco

Material

Plastic

Box Type

Tool Case

Length

485mm

Width

410mm

Height

485mm

Lock Type

Key, Latch

Weight

8.0kg

COO (Country of Origin):
DK