SAM Toolbox 1 drawer Polypropylene Tool Box 2 Wheels, 61 x 41 x 26cm

Unavailable
RS will no longer stock this product.
RS Stock No.:
266-7030
Mfr. Part No.:
V-1
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Material

Polypropylene

Box Type

Tool Box

Length

610mm

Width

410mm

Height

260mm

Dimensions

61 x 41 x 26cm

Wheels

2 Wheels

Number of Drawers

1

Range

Toolbox

RoHS Status: Not Applicable

COO (Country of Origin):
GB
The Vallorbe empty case for maintenance tools is made up of polypropylene material and it has integrated trolley which enable movements. It is supplied with reinforced corners to improve rigidity.

Watertight
Shockproof toolbox