SAM Tool Box, 480 x 210 x 110mm

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
224-2885
Mfr. Part No.:
SAM-570-PBV
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Box Type

Tool Box

Length

480mm

Width

210mm

Height

110mm

Dimensions

480 x 210 x 110mm

Tools Included

No

RoHS Status: Not Applicable

COO (Country of Origin):
FR
The SAM empty box featured with reinforced structure and has folding handle.

Locked by padlock