DeWALT Tool Case 2 Wheels
- RS Stock No.:
- 176-2309
- Mfr. Part No.:
- DWST1-75668
- Brand:
- DeWALT
Stock information currently inaccessible
- RS Stock No.:
- 176-2309
- Mfr. Part No.:
- DWST1-75668
- Brand:
- DeWALT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Box Type | Tool Case | |
| Length | 480mm | |
| Width | 99mm | |
| Height | 480mm | |
| Lock Type | Latch | |
| Wheels | 2 Wheels | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Box Type Tool Case | ||
Length 480mm | ||
Width 99mm | ||
Height 480mm | ||
Lock Type Latch | ||
Wheels 2 Wheels | ||
- COO (Country of Origin):
- IL
Low supply current


