GT Line Plastic Tool Case, 445 x 345 x 190mm
- RS Stock No.:
- 136-6417
- Mfr. Part No.:
- GT44-19PEL
- Brand:
- GT Line
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 136-6417
- Mfr. Part No.:
- GT44-19PEL
- Brand:
- GT Line
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GT Line | |
| Material | Plastic | |
| Box Type | Tool Case | |
| Length | 445mm | |
| Width | 345mm | |
| Height | 190mm | |
| Dimensions | 445 x 345 x 190mm | |
| Lock Type | Padlock | |
| Weight | 6.5kg | |
| Select all | ||
|---|---|---|
Brand GT Line | ||
Material Plastic | ||
Box Type Tool Case | ||
Length 445mm | ||
Width 345mm | ||
Height 190mm | ||
Dimensions 445 x 345 x 190mm | ||
Lock Type Padlock | ||
Weight 6.5kg | ||
- COO (Country of Origin):
- IT
