RS PRO Polyester, 3 Pocket Tool Bag
- RS Stock No.:
- 788-7217
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 788-7217
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Type | Tool Belt | |
| Belt Included | Yes | |
| Number of Pockets | 3 | |
| Material | Polyester | |
| Padded Belt | Yes | |
| Pen Holder | Yes | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Type Tool Belt | ||
Belt Included Yes | ||
Number of Pockets 3 | ||
Material Polyester | ||
Padded Belt Yes | ||
Pen Holder Yes | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
RS PRO Tool Belt with Holster & Pouch
From RS PRO, this modular tool belt is the ideal on-the-go solution to keeping the tools you need close at hand. With three different compartments, each with a unique tool carrying solutions, the belt is highly versatile and suitable for many professional applications.
Featuring an adjustable clip-on hip belt and quick-release buckle, the belt is comfortable and practical. Made from padded tear-resistant polyester fabric, this hard-wearing tool pouch is tough enough for the most challenging applications.
Features and Benefits
Modular tool belt comprising of 3 separate sections.
Constructed from tough padded tear resistant polyester.
Double fastening adjustable belt (90 – 120 cm).
Drill holster with secure strap
Pocket fixings pouch
Hammer loop & tape measure fixing point.
Multiple compartments for tools and fixings.
Compartments
Applications
The first tool pouch features a large main compartment with six tool holders that are ideal for screwdrivers, as well as a fixing point for a tape measure and a tape holder chain. The second compartment is a small button-down pocket pouch which is perfect for smaller miscellaneous tools and even nails and fasteners. The final pouch is a larger holster, perfect for power drills, with three integrated tool holders and a hammer holder loop.
With such a combination of tool holding options, this clip-on tool belt is perfect for;
Electricians
Construction workers
Maintenance engineers
Carpenters
Tradesmen and DIY Enthusiasts alike
Why RS PRO?
RS PRO aims to be your go-to brand when you look for dependability and value for money. Sourcing a range of versatile tools and components, we employ in-house experts to ensure RS PRO branded products are synonymous with quality and excellence.
When it comes to tool storage enclosures, chests and cabinets, RS PRO provides a range of durable and versatile options. Whether you're a mechanic, engineer, electrician or DIY enthusiast, RS PRO has a tool storage solution to suit your needs.
Featuring an adjustable clip-on hip belt and quick-release buckle, the belt is comfortable and practical. Made from padded tear-resistant polyester fabric, this hard-wearing tool pouch is tough enough for the most challenging applications.
Features and Benefits
Modular tool belt comprising of 3 separate sections.
Constructed from tough padded tear resistant polyester.
Double fastening adjustable belt (90 – 120 cm).
Drill holster with secure strap
Pocket fixings pouch
Hammer loop & tape measure fixing point.
Multiple compartments for tools and fixings.
Compartments
Applications
The first tool pouch features a large main compartment with six tool holders that are ideal for screwdrivers, as well as a fixing point for a tape measure and a tape holder chain. The second compartment is a small button-down pocket pouch which is perfect for smaller miscellaneous tools and even nails and fasteners. The final pouch is a larger holster, perfect for power drills, with three integrated tool holders and a hammer holder loop.
With such a combination of tool holding options, this clip-on tool belt is perfect for;
Electricians
Construction workers
Maintenance engineers
Carpenters
Tradesmen and DIY Enthusiasts alike
Why RS PRO?
RS PRO aims to be your go-to brand when you look for dependability and value for money. Sourcing a range of versatile tools and components, we employ in-house experts to ensure RS PRO branded products are synonymous with quality and excellence.
When it comes to tool storage enclosures, chests and cabinets, RS PRO provides a range of durable and versatile options. Whether you're a mechanic, engineer, electrician or DIY enthusiast, RS PRO has a tool storage solution to suit your needs.
Nylon/ Polyester
A range of Tool belt accessories that can be mixed together to create a personalised combination to suit your individual needs.
