Nylon Tool Pouch

Subtotal (1 unit)*

£51.50

(exc. VAT)

£61.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£51.50

*price indicative

RS Stock No.:
264-139
Mfr. Part No.:
4932500308
Brand:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Type

Electricians Pouch

Belt Included

No

Number of Pouches

1

Material

Nylon

RoHS Status: Exempt

COO (Country of Origin):
CN
The Milwaukee Electricians pouch has Solid base allows bag to stand-up, even when fully loaded with Integrated belt loops allow bag to be worn on a tool belt.. Its robust construction, made from 1680D ballistic nylon.

Metal tape measure clip securely stores tape for easy access
Center mounted metal D-rings allow bag to hang evenly from shoulder strap

Related links