Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Hand Tools
Tool Kits & Tool Storage
Tool Bags
RS PRO Canvas Holdall with Shoulder Strap 750mm x 275mm x 225mm
RS Stock No.:
759-6609
Brand:
RS PRO
View all Tool Bags
Discontinued product
RS Stock No.:
759-6609
Brand:
RS PRO
Technical Reference
Legislation and Compliance
Specifications
Canvas Toolbag Data Sheet
RoHS Status: Not Applicable
Statement of conformity
Attribute
Value
Bag Type
Holdall
Material
Canvas
Length
750mm
Width
275mm
Height
225mm
Shoulder Strap
Yes
Lock Type
Zipper