Stanley Fabric Open Mouth Bag with Shoulder Strap 550mm x 350mm x 270mm
- RS Stock No.:
- 653-5732
- Mfr. Part No.:
- 1-93-956
- Brand:
- Stanley
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 653-5732
- Mfr. Part No.:
- 1-93-956
- Brand:
- Stanley
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Bag Type | Open Mouth | |
| Material | Fabric | |
| Length | 550mm | |
| Width | 350mm | |
| Height | 270mm | |
| Shoulder Strap | Yes | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Bag Type Open Mouth | ||
Material Fabric | ||
Length 550mm | ||
Width 350mm | ||
Height 270mm | ||
Shoulder Strap Yes | ||
RoHS Status: Not Applicable


