Stanley FatMax Metal, Plastic Tool Box
- RS Stock No.:
- 257-7167
- Mfr. Part No.:
- FMST81083-1
- Brand:
- Stanley FatMax
Subtotal (1 unit)*
£100.88
(exc. VAT)
£121.06
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 1 unit(s) shipping from 13 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £100.88 |
*price indicative
- RS Stock No.:
- 257-7167
- Mfr. Part No.:
- FMST81083-1
- Brand:
- Stanley FatMax
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Stanley FatMax | |
Material | Metal, Plastic | |
Length | 640mm | |
Width | 296mm | |
Height | 287mm | |
Select all | ||
---|---|---|
Brand Stanley FatMax | ||
Material Metal, Plastic | ||
Length 640mm | ||
Width 296mm | ||
Height 287mm | ||
- COO (Country of Origin):
- IL
The Stanley FatMax step tool box 63 cm equipped with a removable tool holder tray, metal fasteners and hinges, wide ergonomic bi-material handle, polypropylene body.
Ergonomic handle with tread cover
Folding handle and side sockets for the box
Plastic and metal step
Aluminium legs
Folding handle and side sockets for the box
Plastic and metal step
Aluminium legs
Related links
- Stanley Stanley Fatmax Plastic Tool Box, 662 x 293 x 295mm
- Stanley Metal 66.1 x 28 x 32.4cm
- Tool Boxes
- Stanley Stanley Fatmax Plastic Tool Box , 510 x 290 x 293mm
- Stanley Stanley Fatmax Plastic Tool Box 2 Wheels, 549 x 413 x 549mm
- Stanley Tools Stanley Fatmax Plastic Tool Box, 584 x 293 x 295mm
- Stanley Metal 48 x 24 x 25cm
- Stanley Metal 50 x 22.2 x 29cm