The Petzl TOOLBAG tool pouch allows the user to organize his/her tools during suspended work. Cord lock allows the pouch to be closed easily during transport or when moving about. The pouch attaches easily to any type of harness.
Allows tools to be organized during suspended work Cord lock allows the pouch to be closed easily during transport or when moving about Attaches easily to any type of harness. The XS pouch can be directly attached to the waist belt webbing
Attribute
Value
Bag Type
Tool Bag
Material
Polyester
Length
180mm
Width
210mm
Height
90mm
Be the first to know about our latest products and services