Facom Fabric Backpack with Shoulder Strap 355mm x 225mm x 460mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
235-3871
Mfr. Part No.:
BS.L30
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Bag Type

Backpack

Material

Fabric

Length

355mm

Width

225mm

Height

460mm

Shoulder Strap

Yes

Non Compliant

COO (Country of Origin):
CN
The Facom fabric back pack have pockets and hooks for organized tooling and adjustable padded straps. It has 15 inches padded back laptop compartment and reflective strips on the front and straps.

Capacity 30 litres
Max load 12 kg
Locked by a padlock

Related links