Dell 593-BBEJ Black, Cyan, Magenta, Yellow Toner Cartridge, Dell Compatible
- RS Stock No.:
- 904-0596
- Mfr. Part No.:
- 593-BBEJ
- Brand:
- Dell
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 904-0596
- Mfr. Part No.:
- 593-BBEJ
- Brand:
- Dell
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Dell | |
For Use With Printer Brand | Dell | |
Colour | Black, Cyan, Magenta, Yellow | |
Approximate Page Yield | 60000 | |
Works With Printer Models | C2660dn Colour Laser Printer, C2665dnf Colour multifunction Laser Printer, C3760n, C3765dnf, Colour Laser Printer C3760dn, Multifunction Colour Laser Printer C3765dnf | |
Select all | ||
---|---|---|
Brand Dell | ||
For Use With Printer Brand Dell | ||
Colour Black, Cyan, Magenta, Yellow | ||
Approximate Page Yield 60000 | ||
Works With Printer Models C2660dn Colour Laser Printer, C2665dnf Colour multifunction Laser Printer, C3760n, C3765dnf, Colour Laser Printer C3760dn, Multifunction Colour Laser Printer C3765dnf | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Dell Imaging Drum Kit
The imaging drum kit from Dell is specifically designed for use with Dell C37XX. The imaging drum kit applies toner to the page. It offers a usable life of up to 60,000 page impressions
This product is compatible with the following systems
Dell Toner Cartridge