Brother TN-6300 Black Toner Cartridge, Brother Compatible
- RS Stock No.:
- 376-3158
- Mfr. Part No.:
- TN-6300
- Brand:
- Brother
Subtotal (1 unit)*
£102.22
(exc. VAT)
£122.66
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 2 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | £102.22 |
*price indicative
- RS Stock No.:
- 376-3158
- Mfr. Part No.:
- TN-6300
- Brand:
- Brother
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brother | |
| For Use With Printer Brand | Brother | |
| Cartridge Model | TN6300 | |
| Colour | Black | |
| Approximate Page Yield | 3000 | |
| Works With Printer Models | DCP1200, FAX4750, HL1230, HL1240, HL1250, HL1270N, HL1430, HL1440, HL1450, HL1470N, HLP2500, MFC8600, MFC9600, MFC9660, MFC9760, MFC9880 | |
| Select all | ||
|---|---|---|
Brand Brother | ||
For Use With Printer Brand Brother | ||
Cartridge Model TN6300 | ||
Colour Black | ||
Approximate Page Yield 3000 | ||
Works With Printer Models DCP1200, FAX4750, HL1230, HL1240, HL1250, HL1270N, HL1430, HL1440, HL1450, HL1470N, HLP2500, MFC8600, MFC9600, MFC9660, MFC9760, MFC9880 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
FAX-8360P
The Fax-8360P offers a host of high-quality fax and copying functions using effective technological innovations to optimise communication throughout every office of your business.
Supplied with a French 2-Pin plug
Professional, multi-function laser copier.
Equipped with a 33.6 Kbps Super G3 modem, the Fax-8360P allows you to send and receive documents at low transmission speeds of approximately 2 seconds, increasing productivity and reducing communication costs.
Faxes are transmitted in high definition thanks to 64 levels of grey and very fine print.
At 14 copies per minute and 600 x 300 dpi, the Fax-8360P has multi-stack capabilities (99 copies).
Copier functions, such as 2-in-1, 4-in-1 and 50% to 200% zoom in 1% increments, are also available.
The Fax-8360P has 8-MB standard memory, allowing a memory backup of 4 days and up to 500-page out-of-paper reception.
Supplied with a French 2-Pin plug
Professional, multi-function laser copier.
Equipped with a 33.6 Kbps Super G3 modem, the Fax-8360P allows you to send and receive documents at low transmission speeds of approximately 2 seconds, increasing productivity and reducing communication costs.
Faxes are transmitted in high definition thanks to 64 levels of grey and very fine print.
At 14 copies per minute and 600 x 300 dpi, the Fax-8360P has multi-stack capabilities (99 copies).
Copier functions, such as 2-in-1, 4-in-1 and 50% to 200% zoom in 1% increments, are also available.
The Fax-8360P has 8-MB standard memory, allowing a memory backup of 4 days and up to 500-page out-of-paper reception.
Note
Manual supplied - French language only.
Related links
- Brother TN-243BK Black Toner Cartridge, Brother Compatible
- Brother TN-325BK Black Toner Cartridge, Brother Compatible
- Brother TN2120 Black Toner Cartridge, Brother Compatible
- Brother TN243CMYK Black Magenta Brother Compatible
- Brother TN-325C Cyan Toner Cartridge, Brother Compatible
- Brother Black Toner Cartridge, Brother Compatible
- Brother TN325BK Black Toner Cartridge, Brother Compatible
- Brother TN3170 Black Toner Cartridge, Brother Compatible


