Brother Black, Cyan, Magenta, Yellow Toner Cartridge, Brother Compatible
- RS Stock No.:
- 287-2553
- Distrelec Article No.:
- 302-15-734
- Mfr. Part No.:
- TN-243CMYK
- Brand:
- Brother
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 287-2553
- Distrelec Article No.:
- 302-15-734
- Mfr. Part No.:
- TN-243CMYK
- Brand:
- Brother
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Brother | |
For Use With Printer Brand | Brother | |
Cartridge Model | TN-243CMYK | |
Colour | Black, Cyan, Magenta, Yellow | |
Works With Printer Models | Brother Printer Series | |
Select all | ||
---|---|---|
Brand Brother | ||
For Use With Printer Brand Brother | ||
Cartridge Model TN-243CMYK | ||
Colour Black, Cyan, Magenta, Yellow | ||
Works With Printer Models Brother Printer Series | ||
- COO (Country of Origin):
- VN
The Toner Cartridge contains 1000 sheets of printing material and is compatible with printers that use four color printing, including black, cyan, magenta, and yellow.
RoHS compliant