RS PRO Black Toner Cartridge HP Compatible
- RS Stock No.:
- 125-3991
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 125-3991
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| For Use With Printer Brand | Hewlett Packard | |
| Colour | Black | |
| Approximate Page Yield | 2500 | |
| Works With Printer Models | HP Color LaserJet 1600 (CB373A), HP Color LaserJet 2600n (Q6455A#ABA), HP Color LaserJet 2605 (Q7821A), HP Color LaserJet 2605dn (Q7822A), HP Color LaserJet 2605dn xi (CB478A), HP Color LaserJet 2605dtn (Q7823A), HP Color LaserJet CM1015 Multifunction (CB394A), HP Color LaserJet CM1017 Multifunction (CB395A) | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
For Use With Printer Brand Hewlett Packard | ||
Colour Black | ||
Approximate Page Yield 2500 | ||
Works With Printer Models HP Color LaserJet 1600 (CB373A), HP Color LaserJet 2600n (Q6455A#ABA), HP Color LaserJet 2605 (Q7821A), HP Color LaserJet 2605dn (Q7822A), HP Color LaserJet 2605dn xi (CB478A), HP Color LaserJet 2605dtn (Q7823A), HP Color LaserJet CM1015 Multifunction (CB394A), HP Color LaserJet CM1017 Multifunction (CB395A) | ||
- COO (Country of Origin):
- TH
RS Pro Toner Cartridge
The RS Pro All-in-one LaserJet print cartridge makes replacing a print cartridge quick and easy. RS Pro LaserJet toner cartridges help you print professional quality reports, letters and invoices with ease.
Reliability can save you time, minimise downtime and deliver results you can count on
Reliability can save you time, minimise downtime and deliver results you can count on
Install in a snap
Print to impress
Print to impress
RS Pro Toner Cartridge
