RS PRO Black Toner Cartridge HP Compatible
- RS Stock No.:
- 125-3973
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 125-3973
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| For Use With Printer Brand | Hewlett Packard | |
| Colour | Black | |
| Approximate Page Yield | 2400 | |
| Works With Printer Models | HP Color LaserJet Pro MFP M476dn (CF386A#BGJ), HP Color LaserJet Pro MFP M476dw (CF387A#BGJ), HP Color LaserJet Pro MFP M476nw (CF385A#BGJ) | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
For Use With Printer Brand Hewlett Packard | ||
Colour Black | ||
Approximate Page Yield 2400 | ||
Works With Printer Models HP Color LaserJet Pro MFP M476dn (CF386A#BGJ), HP Color LaserJet Pro MFP M476dw (CF387A#BGJ), HP Color LaserJet Pro MFP M476nw (CF385A#BGJ) | ||
- COO (Country of Origin):
- TH
RS Pro Toner Cartridge
The RS Pro All-in-one LaserJet print cartridge makes replacing a print cartridge quick and easy. RS Pro LaserJet toner cartridges help you print professional quality reports, letters and invoices with ease.
Reliability can save you time, minimise downtime and deliver results you can count on
Reliability can save you time, minimise downtime and deliver results you can count on
Install in a snap
Print to impress
Print to impress
RS Pro Toner Cartridge
