Brother TN247M Magenta Toner Cartridge, Brother Compatible
- RS Stock No.:
- 452-821
- Mfr. Part No.:
- TN247M
- Brand:
- Brother
Subtotal (1 unit)*
£135.98
(exc. VAT)
£163.18
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £135.98 |
*price indicative
- RS Stock No.:
- 452-821
- Mfr. Part No.:
- TN247M
- Brand:
- Brother
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Brother | |
For Use With Printer Brand | Brother | |
Cartridge Model | TN247M | |
Colour | Magenta | |
Approximate Page Yield | 2300 | |
Works With Printer Models | Brother DCP-L3510CDW, DCP-L3517CDW, DCP-L3550DW, HL-L3290CDW, HL L3270CDW, MFC-L3710CW, MFC-L3730CDN, MFC-L3770CD, MFC L3750CDW | |
Select all | ||
---|---|---|
Brand Brother | ||
For Use With Printer Brand Brother | ||
Cartridge Model TN247M | ||
Colour Magenta | ||
Approximate Page Yield 2300 | ||
Works With Printer Models Brother DCP-L3510CDW, DCP-L3517CDW, DCP-L3550DW, HL-L3290CDW, HL L3270CDW, MFC-L3710CW, MFC-L3730CDN, MFC-L3770CD, MFC L3750CDW | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Brother High yield Magenta toner cartridge is designed specifically for your printer and delivers crisp clear text with every print.
Prints up to 2,300 pages in accordance to ISO/IEC 19798
High quality genuine Brother cartridge
Prevents waste, to save you paper, time and money
High quality genuine Brother cartridge
Prevents waste, to save you paper, time and money