Hewlett Packard CF413A Magenta Toner Cartridge, HP Compatible
- RS Stock No.:
- 452-817
- Mfr. Part No.:
- CF413A
- Brand:
- Hewlett Packard
Subtotal (1 unit)*
£152.93
(exc. VAT)
£183.52
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £152.93 |
*price indicative
- RS Stock No.:
- 452-817
- Mfr. Part No.:
- CF413A
- Brand:
- Hewlett Packard
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hewlett Packard | |
| For Use With Printer Brand | Hewlett Packard | |
| Cartridge Model | CF413A | |
| Colour | Magenta | |
| Approximate Page Yield | 2300 | |
| Works With Printer Models | HP LaserJet Pro M377, M452, M477 | |
| Select all | ||
|---|---|---|
Brand Hewlett Packard | ||
For Use With Printer Brand Hewlett Packard | ||
Cartridge Model CF413A | ||
Colour Magenta | ||
Approximate Page Yield 2300 | ||
Works With Printer Models HP LaserJet Pro M377, M452, M477 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The Hewlett Packard Magenta original LaserJet toner cartridge operates within a temperature range of 10 to 32.5°C and a humidity range of 20 to 80% RH. It can be stored at temperatures from -20 to 40°C and in humidity levels between 10 to 80% RH
Technology Laser
Page yield 2,300 pages
Toner cartridge and Recycling guide
Page yield 2,300 pages
Toner cartridge and Recycling guide
Related links
- Hewlett Packard CB543A Magenta Toner Cartridge, HP Compatible
- Hewlett Packard CC533A Magenta Toner Cartridge, HP Compatible
- Hewlett Packard Q5953A Magenta Toner Cartridge, HP Compatible
- Hewlett Packard W2203A Magenta Toner Cartridge, HP Compatible
- Hewlett Packard W2033A Magenta Toner Cartridge, HP Compatible
- Hewlett Packard C9733A Magenta Toner Cartridge, HP Compatible
- Hewlett Packard W2213A Magenta Toner Cartridge, HP Compatible
- Hewlett Packard W2213X Magenta Toner Cartridge, HP Compatible
