Hewlett Packard CF411A Cyan Toner Cartridge, HP Compatible

Subtotal (1 unit)*

£152.93

(exc. VAT)

£183.52

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£152.93

*price indicative

RS Stock No.:
452-815
Mfr. Part No.:
CF411A
Brand:
Hewlett Packard
Find similar products by selecting one or more attributes.
Select all

Brand

Hewlett Packard

For Use With Printer Brand

Hewlett Packard

Cartridge Model

CF411A

Colour

Cyan

Approximate Page Yield

2300

Works With Printer Models

HP LaserJet Pro M377, M452, M477

RoHS Status: Exempt

COO (Country of Origin):
JP
The Hewlett Packard Cyan original LaserJet toner cartridge operates within a temperature range of 10 to 32.5°C and a humidity range of 20 to 80% RH. It can be stored at temperatures from -20 to 40°C and in humidity levels between 10 to 80% RH

Technology Laser
Page yield 2,300 pages
Toner cartridge and Recycling guide

Related links