Hewlett Packard CF289A Black Toner Cartridge, HP Compatible
- RS Stock No.:
- 358-852
- Mfr. Part No.:
- CF289A
- Brand:
- Hewlett Packard
Subtotal (1 unit)*
£209.58
(exc. VAT)
£251.50
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £209.58 |
*price indicative
- RS Stock No.:
- 358-852
- Mfr. Part No.:
- CF289A
- Brand:
- Hewlett Packard
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Hewlett Packard | |
For Use With Printer Brand | Hewlett Packard | |
Cartridge Model | CF289A | |
Colour | Black | |
Approximate Page Yield | 5000 | |
Works With Printer Models | HP LaserJet M207-M212, M209, M232-M237, M234 | |
Select all | ||
---|---|---|
Brand Hewlett Packard | ||
For Use With Printer Brand Hewlett Packard | ||
Cartridge Model CF289A | ||
Colour Black | ||
Approximate Page Yield 5000 | ||
Works With Printer Models HP LaserJet M207-M212, M209, M232-M237, M234 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Hewlett Packard 89A Black Original LaserJet Toner Cartridge with Jet Intelligence deliver professional quality pages, high yield options, peak printing
performance, and innovative HP anti fraud technology. Help reduce costs with energy saving HP EcoSmart black toner.
performance, and innovative HP anti fraud technology. Help reduce costs with energy saving HP EcoSmart black toner.
Innovative anti fraud technology
Receive alerts when new cartridges are needed
Receive alerts when new cartridges are needed