Hewlett Packard W2032A Yellow Toner Cartridge, HP Compatible

Subtotal (1 unit)*

£154.37

(exc. VAT)

£185.24

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
  • Plus 3 unit(s) shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£154.37

*price indicative

RS Stock No.:
358-822
Mfr. Part No.:
W2032A
Brand:
Hewlett Packard
Find similar products by selecting one or more attributes.
Select all

Brand

Hewlett Packard

For Use With Printer Brand

Hewlett Packard

Cartridge Model

W2032A

Colour

Yellow

Approximate Page Yield

2100

Works With Printer Models

HP LaserJet M207-M212, M209, M232-M237, M234

RoHS Status: Exempt

COO (Country of Origin):
JP
The Hewlett Packard 415A Yellow Original LaserJet Toner Cartridge produce top quality colour documents at speeds your printer was built to achieve. Original HP Toner cartridges with Jet Intelligence are specially engineered to match your printer’s high speed performance, while producing professional quality prints.

Innovative anti fraud technology
Quickly replace your cartridges with auto seal removal and easy open packaging
Print up to three times more pages

Related links