Tork 36 Packs of 484 sheets per bundle Sheets Toilet Roll, 1 ply
- RS Stock No.:
- 202-8507
- Mfr. Part No.:
- 114270
- Brand:
- Tork
- RS Stock No.:
- 202-8507
- Mfr. Part No.:
- 114270
- Brand:
- Tork
Select all | Attribute | Value |
---|---|---|
Brand | Tork | |
Number of Ply | 1 | |
Core Diameter | Coreless | |
Number of Sheets | 484 sheets per bundle | |
Number of Rolls | 36 | |
Range | Tork Universal Folder Paper sheets | |
Colour | White | |
Select all | ||
---|---|---|
Brand Tork | ||
Number of Ply 1 | ||
Core Diameter Coreless | ||
Number of Sheets 484 sheets per bundle | ||
Number of Rolls 36 | ||
Range Tork Universal Folder Paper sheets | ||
Colour White | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Tork Folded Toilet Paper Universal - 1 Ply
The Tork Folded Toilet Paper system offers hygienic sheet-by-sheet dispensing that reduces waste and maintenance costs. Tork Folded Toilet Paper Universal 1 ply meets the basic needs of a washroom, offering good value for money. This system is ideal for low to medium traffic locations, especially in healthcare and catering environments.
Tork is committed to creating a more sustainable life away from home by improving well-being in the work place, supporting sustainable consumption, and designing products and services that fit into a circular society.