Kimberly Clark 40 rolls of 9600 Sheets Toilet Roll, 2 ply

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
201-9570
Mfr. Part No.:
8475
Brand:
Kimberly Clark
Find similar products by selecting one or more attributes.
Select all

Brand

Kimberly Clark

Number of Ply

2

Roll Size

Small

Core Diameter

45mm

Number of Sheets

9600

Roll Diameter

119mm

Number of Rolls

40

Range

Kleenex

Colour

White

RoHS Status: Not Applicable

COO (Country of Origin):
GB

Kleenex® Standard Roll Toilet Tissue 8475 - 40 rolls x 240 white, 2 ply sheets (9,600 sheets)


Soft and luxurious 2ply sheets made from 100% pure fibres to provide elevated care, home-like comfort and an enhanced washroom experience.

Features and Benefits;


40 rolls x 240 white, 2 ply sheets (9,600 sheets)
A high quality standard roll toilet tissue that creates an enhanced washroom experience.
Kleenex® 2 ply Toilet Tissue is made from 100% pure fibres and is soft and luxurious providing elevated care.
For environmental assurance, Kleenex® Standard Roll Toilet Tissue is FSC certified and has reliable flushability.
Compatible with Aquarius™ Twin Roll Toilet Tissue Dispensers in white and black (product codes 6992 and 7191) and fits most standard roll cored toilet tissue dispensers.

Compatible with;


Aquarius™ Small Roll Double Toilet Roll Dispenser 6992 – 1 x White Toilet Paper Dispenser

RS stock no: 7800096
Aquarius™ Small Roll Toilet Tissue Dispenser 7191 - Black

RS stock no: 1816566