KLEENEX 6 rolls of 500 Sheets Toilet Roll, 2
- RS Stock No.:
- 314-156
- Mfr. Part No.:
- 8570
- Brand:
- KLEENEX
Subtotal (1 pack of 6 units)*
£42.95
(exc. VAT)
£51.54
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £42.95 | £7.158 |
*price indicative
- RS Stock No.:
- 314-156
- Mfr. Part No.:
- 8570
- Brand:
- KLEENEX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KLEENEX | |
| Product Type | Toilet Roll | |
| Roll Length | 190m | |
| Roll Size | 38 x 9 cm | |
| Core Diameter | 7.8mm | |
| Number of Sheets | 500 | |
| Roll Diameter | 7.8mm | |
| Number of Rolls | 6 | |
| Number of Plies | 2 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand KLEENEX | ||
Product Type Toilet Roll | ||
Roll Length 190m | ||
Roll Size 38 x 9 cm | ||
Core Diameter 7.8mm | ||
Number of Sheets 500 | ||
Roll Diameter 7.8mm | ||
Number of Rolls 6 | ||
Number of Plies 2 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Kimberly Clark Toilet Roll, 190m Roll Length, 2 Plies - 8570
This toilet roll is designed for commercial and industrial washrooms where long service intervals are required. It provides a high sheet count per roll to reduce maintenance frequency and is intended for use in high-traffic washrooms.
Features and Benefits:
• 500 sheets per roll reduces dispenser refills
• 2-ply construction balances comfort and durability
• 190m roll length extends time between replacements
• 7.8mm core fits standard narrow-core dispensers
• Pack of 6 supports bulk stocking and rotation
• 2-ply construction balances comfort and durability
• 190m roll length extends time between replacements
• 7.8mm core fits standard narrow-core dispensers
• Pack of 6 supports bulk stocking and rotation
Applications
• Suitable for maintenance areas in manufacturing plants
• Ideal for communal washrooms in electronics workshops
• Used for site facilities serving electrical engineering teams
• Can be used in mechanical workshop washrooms
• Ideal for communal washrooms in electronics workshops
• Used for site facilities serving electrical engineering teams
• Can be used in mechanical workshop washrooms
How does the roll length affect refill intervals?
At 190m per roll the number of service visits is significantly lower than standard retail rolls, enabling longer intervals between refills in busy washrooms.
What dispenser compatibility should be checked?
Confirm the dispenser accepts a 7.8mm core diameter and accommodates a roll diameter consistent with high-capacity paper.
How should stock be managed on site?
Store the six-roll packs in a dry area and rotate stock so older packs are used first to maintain a consistent supply.
What operational benefit does the sheet count provide?
With 500 sheets per roll there is less frequent handling during peak periods, reducing maintenance labour demands and downtime.
