Kimberly Clark 30 rolls of 300 Sheets Toilet Roll, 3 ply
- RS Stock No.:
- 314-147
- Mfr. Part No.:
- 8558
- Brand:
- Kimberly Clark
Subtotal (1 pack of 5 units)*
£25.93
(exc. VAT)
£31.12
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £25.93 | £5.186 |
*price indicative
- RS Stock No.:
- 314-147
- Mfr. Part No.:
- 8558
- Brand:
- Kimberly Clark
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kimberly Clark | |
| Number of Ply | 3 | |
| Roll Size | Small | |
| Number of Sheets | 300 | |
| Roll Diameter | 40mm | |
| Number of Rolls | 30 | |
| Select all | ||
|---|---|---|
Brand Kimberly Clark | ||
Number of Ply 3 | ||
Roll Size Small | ||
Number of Sheets 300 | ||
Roll Diameter 40mm | ||
Number of Rolls 30 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kimberly Clark Scott Control Small Roll Toilet Tissue elevates your washroom experience with trusted and familiar Scott Control washroom solutions, designed to support compliance control and help stop the spread of germs in the workplace. Offering reliability in busy washrooms that demand consistency, quality, and value from one of the world's most trusted brands, Scott Control Small Roll Toilet Tissue features quality 3-ply construction for an efficient washroom solution and triple comfort for users. For environmental assurance, it is made from 100% recycled fibers, FSC certified, carries the European Ecolabel, and ensures reliable flush ability.
Each pack contains 6 toilet paper rolls
Each roll has 300 white, 3-ply toilet paper sheets
A quality 3-ply toilet paper roll offering an efficient washroom solution
Offers 3-ply triple comfort
Ideal solution for areas with limited space
Made from 100% recycled fibers
FSC certified
Carries the European Ecolabel
Has reliable flush ability
Compatible with the Kimberly-Clark Professional ICON dispensing system 53655 and 53945
Interchangeable faceplate technology for rolled hand towel, skin care, and toilet paper dispensers in the ICON collection
Each roll has 300 white, 3-ply toilet paper sheets
A quality 3-ply toilet paper roll offering an efficient washroom solution
Offers 3-ply triple comfort
Ideal solution for areas with limited space
Made from 100% recycled fibers
FSC certified
Carries the European Ecolabel
Has reliable flush ability
Compatible with the Kimberly-Clark Professional ICON dispensing system 53655 and 53945
Interchangeable faceplate technology for rolled hand towel, skin care, and toilet paper dispensers in the ICON collection
Related links
- Tork 18 rolls of 550 Sheets Toilet Roll, 3 ply
- The Cheeky Panda Ltd 48 rolls of 200 Sheets Toilet Roll, 3 ply
- The Cheeky Panda Ltd 36 Packs of rolls of 160 Sheets Toilet Roll, 3 ply
- Kimberly Clark 2 rolls of 320 Sheets Toilet Roll, 2 ply
- KLEENEX 4 rolls of 3840 Sheets Toilet Roll, 4 ply
- Tork 252 Sheets Toilet Roll, 2 ply
- KLEENEX 7560 Sheets Toilet Roll, 2 ply
- SCOTT 12 rolls of 6000 Sheets Toilet Roll, 2 ply
