Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 445-3391
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Accessory Type | Dual Flush Valve | |
| For Use With | Syphon Replacement Outlet (38 mm) | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Accessory Type Dual Flush Valve | ||
For Use With Syphon Replacement Outlet (38 mm) | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Dual Flush Cistern Outlet Valve
Dual-flush pushbutton-operated replacement for conventional siphons
Up to 30% savings in water use
More efficient flushing than conventional siphons
Adjustable flush volumes
Adjustable internal overflow
Cable operated via flush pushbutton which replaces normal operating lever
Easy-to-fit replacement for existing siphons
Fits most standard flat-bottomed cisterns
Standard 35mm/1.5inch outlet
Close couple kit available - for use with Close Coupled systems - includes: Doughnut washer, metal fixing plate, bolts, nuts and washers
Up to 30% savings in water use
More efficient flushing than conventional siphons
Adjustable flush volumes
Adjustable internal overflow
Cable operated via flush pushbutton which replaces normal operating lever
Easy-to-fit replacement for existing siphons
Fits most standard flat-bottomed cisterns
Standard 35mm/1.5inch outlet
Close couple kit available - for use with Close Coupled systems - includes: Doughnut washer, metal fixing plate, bolts, nuts and washers
Approvals
WRAS
