EOZ Toggle Switch, Panel Mount, On-On, DPDT, Solder Terminal, 48 V dc, 220V ac

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
913-1642
Mfr. Part No.:
12.17063.21
Brand:
EOZ
Find similar products by selecting one or more attributes.
Select all

Brand

EOZ

Contact Configuration

DPDT

Switch Operation

On-On

Contact Current Rating

100 μA

Mounting Type

Panel Mount

Terminal Type

Solder

IP Rating

IP65, IP67

Panel Cut Out Diameter

10.2mm

Actuator Length

10.9mm

Voltage Rating

48 V dc, 220V ac

Panel Cut Out Size

10.2 (Dia.)mm

Contact Resistance

<10mΩ

Contact Material

Gold Plated Brass

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Standards Met

IEC 60512-4

Operating Temperature Range

-40 → +85°C

Mechanical Life

100000 (Electrical)Operations

COO (Country of Origin):
FR